
Surface mount white LED emitter, 4000K CCT, delivering 180 lumens with a 70 CRI. Features a 120° viewing angle and a dome lens style. Operates at a forward current of 700mA with a maximum rating of 1A, and a thermal resistance of 6°C/W. Encased in a 1812 package, this lead-free, RoHS compliant component is supplied on tape and reel.
Philips LXH7-PW40 technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 4000K |
| Forward Current | 700mA |
| Height | 1.98mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 4.49mm |
| Lens Style | Dome |
| Luminous Flux | 180lm |
| Max Current Rating | 1A |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LUXEON Rebel ES |
| Thermal Resistance of Package | 6°C/W |
| Viewing Angle | 120° |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Philips LXH7-PW40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
