
The LXH8-FW50-5 is a white LED with a luminous flux of 190lm and a forward current rating of 700mA. It has a correlated color temperature of 5000 K and a color rendering index of 80. The LED is packaged in a SMD/SMT package with a dome lens and is designed for surface mount applications. It has a maximum operating temperature of 135°C and a minimum operating temperature of -40°C. The thermal resistance of the package is 3°C/W.
Philips LXH8-FW50-5 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 5000 K |
| Forward Current | 700mA |
| Height | 2.018mm |
| Illumination Color | White |
| Length | 3.7mm |
| Lens Style | Dome |
| Luminous Flux | 190lm |
| Max Current Rating | 1.2A |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LUXEON T |
| Thermal Resistance of Package | 3°C/W |
| Viewing Angle | 120° |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Philips LXH8-FW50-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.