
Surface mount LED emitter, LUXEON A series, featuring a 1812 package with a 4.53mm x 3.05mm footprint and 1.98mm height. This white LED offers a 2700K correlated color temperature (CCT), 80 CRI, and a luminous flux of 140lm. It operates with a 3V forward voltage and a 700mA forward current, with a maximum current rating of 1A. The LED has a 120° viewing angle and a thermal resistance of 6°C/W, suitable for operation between -40°C and 135°C. Packaged in tape and reel, this RoHS compliant component is lead-free.
Philips LXH8-PW27 technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 2700K |
| Forward Current | 700mA |
| Height | 1.98mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 4.49mm |
| Lens Style | Dome, Round |
| Luminous Flux | 140lm |
| Max Current Rating | 1A |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LUXEON A |
| Thermal Resistance of Package | 6°C/W |
| Viewing Angle | 120° |
| Voltage | 3V |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Philips LXH8-PW27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.