
The LXH9-FW27-3 is a high-brightness white LED from Philips, featuring a forward current of 700mA and a maximum operating temperature of 135°C. It has a package quantity of 1000 and is available in a tape and reel packaging format. The LED has a thermal resistance of 3°C/W and a viewing angle of 120°. It is suitable for surface mount applications and is compliant with AEC-Q100 standards.
Philips LXH9-FW27-3 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 90 |
| Correlated Color Temperature (CCT) | 2725K (3-Step SDCM MacAdam Ellipse) |
| Forward Current | 700mA |
| Height | 2.018mm |
| Illumination Color | White |
| Length | 3.7mm |
| Max Current Rating | 1.2A |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | LUXEON T |
| Thermal Resistance of Package | 3°C/W |
| Viewing Angle | 120° |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Philips LXH9-FW27-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.