
High brightness LED emitter, LUXEON A Series, offering 135 lumens luminous flux at a 1A forward current. Features a warm white illumination color with a 3000K correlated color temperature and a high Color Rendering Index (CRI) of 90. Surface mountable in an 1812 (4532 metric) package with a dome, round lens style and a 120° viewing angle. Operates within a temperature range of -40°C to 135°C with a thermal resistance of 6°C/W.
Philips LXH9-PW30 technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Color | White |
| Color Rendering Index (CRI) | 90 |
| Correlated Color Temperature (CCT) | 3000K |
| Forward Current | 1A |
| Height | 1.98mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 4.49mm |
| Lens Style | Dome, Round |
| Luminous Flux | 135lm |
| Max Current Rating | 1A |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LUXEON A |
| Thermal Resistance of Package | 6°C/W |
| Viewing Angle | 120° |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Philips LXH9-PW30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.