High Brightness LEDs; LED Color: Royal Blue; Viewing Angle: 110°; Forward Current: 350mA; Forward Voltage: 3.42V; ...
Philips LXHL-BR02 technical specifications.
| Color | Blue |
| Forward Current | 350mA |
| Lens Style | Dome |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Series | LUXEON |
| Viewing Angle | 110° |
| Wavelength | 460nm |
| RoHS | Not Compliant |
No datasheet is available for this part.