LED, LUXEON EMIT, BATWING, WHITE
Philips LXHL-BW02 technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 5500K |
| Current Rating | 350mA |
| Forward Current | 350mA |
| Luminous Flux | 45lm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Screw |
| RoHS Compliant | No |
| Series | LUXEON |
| Viewing Angle | 110° |
| Width | 19mm |
| RoHS | Not Compliant |
No datasheet is available for this part.