LED, LUXEON, SIDE EMIT, WHITE; LED Colour: White; Viewing Angle: 75°; Forward Current: 350mA; Voltage, Vf Max: 3.99V;...
Philips LXHL-DW01 technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 5500K |
| Forward Current | 350mA |
| Lead Free | Lead Free |
| Luminous Flux | 40.5lm |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Power Dissipation | 1W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | LUXEON |
| Viewing Angle | 85° |
| RoHS | Not Compliant |
No datasheet is available for this part.