Power LED Illuminator; LED Color: Blue; Viewing Angle: 75 ; Forward Current: 700mA; Forward Voltage: 8.31V; Color:...
Philips LXHL-FB5C technical specifications.
| Color | Blue |
| Lead Free | Lead Free |
| RoHS Compliant | No |
| Viewing Angle | 75° |
| Wavelength | 470nm |
| RoHS | Not Compliant |
No datasheet is available for this part.