Power LED Illuminator; LED Color: White; Viewing Angle: 140°; Forward Current: 1000mA; Forward Voltage: 4.47V; Color:...
Checking distributor stock and pricing after the page loads.
Philips LXHL-LW3C technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 10000K |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Luminous Flux | 65lm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Power Dissipation | 3W |
| RoHS Compliant | No |
| Series | LUXEON III |
| Viewing Angle | 140° |
| RoHS | Not Compliant |
No datasheet is available for this part.