Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Philips LXHL-LW6C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips LXHL-LW6C technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 10000K |
| Current Rating | 700mA |
| Forward Current | 700mA |
| Luminous Flux | 120lm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | LUXEON |
| Viewing Angle | 120° |
| DC Rated Voltage | 8.31V |
| RoHS | Compliant |
Download the complete datasheet for Philips LXHL-LW6C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.