Blue Led W/low Dome Lens, LXHL-MB1C
Checking distributor stock and pricing after the page loads.
Philips LXHL-MB1C technical specifications.
| Color | Blue |
| Current Rating | 350mA |
| Forward Current | 350mA |
| Lead Free | Lead Free |
| Luminous Flux | 16lm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Power Dissipation | 1W |
| RoHS Compliant | No |
| Series | LUXEON |
| Viewing Angle | 110° |
| Wavelength | 490nm |
| Width | 19mm |
| RoHS | Not Compliant |
No datasheet is available for this part.