LED Ring; LED Color: White; Viewing Angle: 10°; Forward Current: 700mA; Forward Voltage: 21V; Luminous Flux: 250lm;...
Checking distributor stock and pricing after the page loads.
Philips LXHL-NWE6 technical specifications.
| Color | White |
| Lead Free | Lead Free |
| Viewing Angle | 10° |
| RoHS | Compliant |
No datasheet is available for this part.