Philips LXHL-NWE7 technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 10000K |
| Forward Current | 700mA |
| Lead Free | Lead Free |
| Luminous Flux | 125lm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Number of LEDs | 6 |
| Operating Supply Voltage | 10V |
| Outside Diameter | 81mm |
| Series | LUXEON |
| Viewing Angle | 10° |
| RoHS | Compliant |
Download the complete datasheet for Philips LXHL-NWE7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.