Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Philips LXHL-NWE8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips LXHL-NWE8 technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 10000K |
| Current Rating | 350mA |
| Forward Current | 350mA |
| Lead Free | Lead Free |
| Luminous Flux | 45lm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| RoHS Compliant | No |
| Series | LUXEON III |
| Viewing Angle | 110° |
| Width | 19mm |
| RoHS | Not Compliant |
Download the complete datasheet for Philips LXHL-NWE8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.