Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Philips LXHL-NWE9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips LXHL-NWE9 technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 10000K |
| Forward Current | 700mA |
| Lead Free | Lead Free |
| Luminous Flux | 250lm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Number of LEDs | 12 |
| Operating Supply Voltage | 21V |
| Series | LUXEON |
| Viewing Angle | 10° |
| Width | 290mm |
| RoHS | Compliant |
Download the complete datasheet for Philips LXHL-NWE9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.