The LXHL-NWG8 is a white LED from Philips with a color rendering index of 90 and correlated color temperature of 3800K. It has a current rating of 350mA and a luminous flux of 20lm. The LED is lead free and RoHS compliant, with a maximum operating temperature of 75°C and a minimum operating temperature of -40°C. It is mounted via screws and has a viewing angle of 110°.
Checking distributor stock and pricing after the page loads.
Philips LXHL-NWG8 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 90 |
| Correlated Color Temperature (CCT) | 3800K |
| Current Rating | 350mA |
| Forward Current | 350mA |
| Lead Free | Lead Free |
| Luminous Flux | 20lm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| RoHS Compliant | Yes |
| Series | LUXEON |
| Viewing Angle | 110° |
| Width | 19mm |
| RoHS | Compliant |
No datasheet is available for this part.