
The LXHL-PR02 is a blue LED from Philips with a current rating of 700mA and a DC rated voltage of 3.99V. It has a power dissipation of 5W and an outside diameter of 8mm. The LED is surface mountable and has a maximum operating temperature of 120°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Philips LXHL-PR02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips LXHL-PR02 technical specifications.
| Color | Blue |
| Current Rating | 700mA |
| Forward Current | 700mA |
| Input Current | 700mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Outside Diameter | 8mm |
| Power Dissipation | 5W |
| RoHS Compliant | No |
| Series | LUXEON V |
| Termination | SMD/SMT |
| Viewing Angle | 150° |
| DC Rated Voltage | 3.99V |
| Wavelength | 460nm |
| RoHS | Not Compliant |
Download the complete datasheet for Philips LXHL-PR02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
