
The LXHL-PR03 is a surface mount LED from Philips with a maximum operating temperature of 120°C and a minimum operating temperature of -40°C. It has a current rating of 350mA and a DC rated voltage of 3.99V. The LED is part of the LUXEON series and has a viewing angle of 140°. It is not RoHS compliant.
Philips LXHL-PR03 technical specifications.
| Color | Blue |
| Current Rating | 350mA |
| Forward Current | 350mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Series | LUXEON |
| Viewing Angle | 140° |
| DC Rated Voltage | 3.99V |
| Wavelength | 460nm |
| RoHS | Not Compliant |
Download the complete datasheet for Philips LXHL-PR03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.