
The LUXEON K2 Blue LED is a surface mount device with a forward current rating of 700mA. It emits a luminous flux of 35lm and has a viewing angle of 140°. The LED operates at a wavelength of 520nm. The device is RoHS compliant and is part of the LUXEON K2 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Philips LXK2-PE12-Q00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Forward Current | 700mA |
| Luminous Flux | 35lm |
| Mount | Surface Mount |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LUXEON K2 |
| Viewing Angle | 140° |
| Wavelength | 520nm |
| RoHS | Compliant |
Download the complete datasheet for Philips LXK2-PE12-Q00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.