The LXK2-PE14-T00 is a blue LED from Philips, featuring a luminous flux of 80lm and a forward current of 1.5A. It has a viewing angle of 140° and operates at a wavelength of 520nm. This LED is designed for surface mount applications and is compliant with RoHS regulations.
Philips LXK2-PE14-T00 technical specifications.
| Color | Blue |
| Forward Current | 1.5A |
| Luminous Flux | 80lm |
| Mount | Surface Mount |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LUXEON K2 |
| Viewing Angle | 140° |
| Wavelength | 520nm |
| RoHS | Compliant |
Download the complete datasheet for Philips LXK2-PE14-T00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
