Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Philips LXK2-PL12-P00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Orange |
| Forward Current | 700mA |
| Luminous Flux | 27lm |
| Mount | Surface Mount |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LUXEON K2 |
| Viewing Angle | 140° |
| Wavelength | 597nm |
| RoHS | Compliant |
Download the complete datasheet for Philips LXK2-PL12-P00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
