
The LUXEON K2 Series Orange LED features a forward current of 700mA and a luminous flux of 35lm. It is designed for surface mount applications and is packaged in cut tape. The LED is lead free and RoHS compliant. The viewing angle is 140° and the wavelength is 597nm.
Philips LXK2-PL12-Q00 technical specifications.
| Color | Orange |
| Forward Current | 700mA |
| Lead Free | Lead Free |
| Luminous Flux | 35lm |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LUXEON K2 |
| Viewing Angle | 140° |
| Wavelength | 597nm |
| RoHS | Compliant |
Download the complete datasheet for Philips LXK2-PL12-Q00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
