The LUXEON K2 LED is a surface mount device with a wavelength of 550nm and a luminous flux of 100lm. It has a forward current rating of 1.5A and a viewing angle of 140°. The LED is compliant with RoHS regulations. The LUXEON K2 series is a line of LEDs from Philips, a well-established manufacturer in the optoelectronics industry.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Forward Current | 1.5A |
| Luminous Flux | 100lm |
| Mount | Surface Mount |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LUXEON K2 |
| Viewing Angle | 140° |
| Wavelength | 550nm |
| RoHS | Compliant |