The LUXEON K2 Blue LED from Philips is a surface mount device with a forward current rating of 1.5A and a luminous flux of 475lm. It has a viewing angle of 140° and operates at a wavelength of 460nm. The LED is compliant with RoHS regulations, although its SVHC compliance status is unknown. It is part of the LUXEON K2 series.
Philips LXK2-PR14-Q00 technical specifications.
| Color | Blue |
| Forward Current | 1.5A |
| Luminous Flux | 475lm |
| Mount | Surface Mount |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LUXEON K2 |
| Viewing Angle | 140° |
| Wavelength | 460nm |
| RoHS | Compliant |
Download the complete datasheet for Philips LXK2-PR14-Q00 to view detailed technical specifications.
No datasheet is available for this part.