LED, LUXEON K2, LAMBT, WHITE, U
Checking distributor stock and pricing after the page loads.
| Color | White |
| Correlated Color Temperature (CCT) | 6500 K |
| Forward Current | 1.5A |
| Luminous Flux | 100lm |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | LUXEON K2 |
| Viewing Angle | 140° |
| RoHS | Compliant |