
Surface mountable, single-color red LED emitter featuring a dome, circular lens style. Operates with a forward current of 350mA, delivering 90 lumens luminous flux at 25°C. Housed in a 4532 (1812 Imperial) SMD/SMT package, this RoHS compliant component offers a wide 125° viewing angle and a peak wavelength of 627nm. Maximum operating temperature reaches 120°C.
Philips LXM2-PD01-0040 technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | SMD/SMT |
| Color | Red |
| Forward Current | 350mA |
| Height | 2.1mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 4.91mm |
| Lens Color | Red |
| Lens Style | Dome, Circular, Round |
| Luminous Flux | 90lm |
| Max Current Rating | 700mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LUXEON Rebel Color |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 8°C/W |
| Viewing Angle | 125° |
| Wavelength | 627nm |
| Width | 3.17mm |
| RoHS | Compliant |
Download the complete datasheet for Philips LXM2-PD01-0040 to view detailed technical specifications.
No datasheet is available for this part.
