
High brightness red LED, LUXEON Rebel Color series, emitting at 627nm with a luminous flux of 50lm at 350mA forward current. Features a 125° viewing angle and a dome, circular lens style. Packaged in an 1812 (4532 metric) SMD/SMT case, this component supports surface mounting and operates within a temperature range of -40°C to 120°C. RoHS compliant and lead-free, it offers a maximum current rating of 700mA and a thermal resistance of 8°C/W.
Philips LXM2-PD01-0050 technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | SMD/SMT |
| Color | Red |
| Forward Current | 350mA |
| Height | 2.1mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 4.91mm |
| Lens Color | Red |
| Lens Style | Dome, Circular, Round |
| Luminous Flux | 50lm |
| Max Current Rating | 700mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LUXEON Rebel Color |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 8°C/W |
| Viewing Angle | 125° |
| Wavelength | 627nm |
| Width | 3.17mm |
| RoHS | Compliant |
Download the complete datasheet for Philips LXM2-PD01-0050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
