
High brightness LED emitter, LUXEON Rebel Color series, features a 617nm red-orange illumination with a 125° viewing angle. This SMD/SMT component delivers 60 lumens at 350mA forward current, with a maximum rating of 700mA. Housed in an 1812 (4532 metric) case with a dome, circular lens, it operates from -40°C to 120°C and is RoHS compliant.
Philips LXM2-PH01-0060 technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | SMD/SMT |
| Color | Red, Orange |
| Forward Current | 350mA |
| Height | 2.1mm |
| Illumination Color | Red, Orange |
| Lead Free | Lead Free |
| Length | 4.91mm |
| Lens Color | Red, Orange |
| Lens Style | Dome, Circular, Round |
| Luminous Flux | 60lm |
| Max Current Rating | 700mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LUXEON Rebel Color |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 8°C/W |
| Viewing Angle | 125° |
| Wavelength | 617nm |
| Width | 3.17mm |
| RoHS | Compliant |
Download the complete datasheet for Philips LXM2-PH01-0060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
