
High-power LED emitter in an orange, Lambertian illumination color, featuring a 120° viewing angle and 591nm wavelength. This surface-mount device operates with a 350mA forward current, delivering a minimum of 50 lumens at 25°C, with a typical luminous flux of 110 lumens. Housed in a 4532 metric (1812 imperial) SMD/SMT package, it supports a maximum operating current of 700mA and a wide temperature range from -40°C to 110°C. The component is lead-free, RoHS compliant, and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Philips LXM2-PL01-0000 technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | SMD/SMT |
| Color | Orange |
| Forward Current | 350mA |
| Height | 2.1mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 4.91mm |
| Lens Color | Orange |
| Lens Style | Dome, Circular, Round |
| Luminous Flux | 110lm |
| Max Current Rating | 700mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Board |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LUXEON Rebel Color |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 10°C/W |
| Viewing Angle | 120° |
| Wavelength | 591nm |
| Width | 3.17mm |
| RoHS | Compliant |