The LXM3-PW61 is a single LED emitter with a luminous flux of 80lm and a forward current of 700mA. It has a correlated color temperature of 3710K and a color rendering index of 85. The LED is packaged in a surface-mount package and is RoHS compliant. It operates over a temperature range of -40°C to 135°C and has a viewing angle of 160°.
Philips LXM3-PW61 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 85 |
| Correlated Color Temperature (CCT) | 3710K |
| Forward Current | 700mA |
| Lead Free | Lead Free |
| Lens Color | White |
| Lens Style | Round, Circular |
| Luminous Flux | 80lm |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Board, Surface Mount |
| Number of LEDs | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LUXEON Rebel ANSI |
| Viewing Angle | 160° |
| RoHS | Compliant |
Download the complete datasheet for Philips LXM3-PW61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
