SMD LED Light colour: White Colour reproduction index: 85 Supply current I F : 350 mA Transmission angle: 120 °
Checking distributor stock and pricing after the page loads.
| Color | White |
| Color Rendering Index (CRI) | 85 |
| Correlated Color Temperature (CCT) | 2870K |
| Forward Current | 700mA |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 4.61mm |
| Lens Style | Round |
| Luminous Flux | 73lm |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Board, Surface Mount |
| Number of LEDs | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LUXEON Rebel ANSI |
| Viewing Angle | 160° |
| Width | 3.17mm |
| RoHS | Compliant |