The LXML-PB01-0008 is a blue LED from Philips with a luminous flux of 8lm and a viewing angle of 120°. It operates within a temperature range of -40°C to 135°C and is designed for surface mount applications. This LED is lead free and RoHS compliant, making it suitable for environmentally friendly designs.
Philips LXML-PB01-0008 technical specifications.
| Color | Blue |
| Forward Current | 350mA |
| Lead Free | Lead Free |
| Luminous Flux | 8lm |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LUXEON Rebel |
| Viewing Angle | 120° |
| Wavelength | 490nm |
| Width | 3.17mm |
| RoHS | Compliant |
No datasheet is available for this part.