The LUXEON Rebel Blue LED is a surface mount device with a maximum operating temperature of 135°C and a minimum operating temperature of -40°C. It is compliant with RoHS regulations and has a luminous flux of 10lm. The LED has a viewing angle of 120° and a wavelength of 490nm. It is available in a cut tape packaging format and is lead free.
Sign in to ask questions about the Philips LXML-PB01-0010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips LXML-PB01-0010 technical specifications.
| Color | Blue |
| Forward Current | 350mA |
| Lead Free | Lead Free |
| Luminous Flux | 10lm |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LUXEON Rebel |
| Viewing Angle | 120° |
| Wavelength | 490nm |
| Width | 3.17mm |
| RoHS | Compliant |
Download the complete datasheet for Philips LXML-PB01-0010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.