LED, LUXEON, REBEL, BLUE, 13LM
Philips LXML-PB01-0013 technical specifications.
| Color | Blue |
| Forward Current | 350mA |
| Luminous Flux | 13.9lm |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LUXEON Rebel |
| Viewing Angle | 120° |
| Wavelength | 490nm |
| Width | 3.17mm |
| RoHS | Compliant |
No datasheet is available for this part.
