
The LXML-PB01-0018 LED from Philips is a surface mount device with a maximum operating temperature of 135°C and a minimum operating temperature of -40°C. It has a forward current rating of 1A and is compliant with RoHS regulations. The LED is part of the LUXEON Rebel series and has a luminous flux of 18.1lm with a viewing angle of 120° and a wavelength of 490nm.
Sign in to ask questions about the Philips LXML-PB01-0018 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips LXML-PB01-0018 technical specifications.
| Package/Case | 120 |
| Color | Blue |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Luminous Flux | 18.1lm |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LUXEON Rebel |
| Viewing Angle | 120° |
| Wavelength | 490nm |
| Width | 3.17mm |
| RoHS | Compliant |
Download the complete datasheet for Philips LXML-PB01-0018 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
