The LXML-PB01-0023 is a single blue LED from Philips with a forward current rating of 1A and a maximum operating temperature of 135°C. It is designed for surface mount applications and is packaged in cut tape. The LED has a luminous flux of 48lm and a viewing angle of 120°. It is compliant with RoHS regulations and is lead-free. The device has a wavelength of 470nm and a round lens style.
Sign in to ask questions about the Philips LXML-PB01-0023 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips LXML-PB01-0023 technical specifications.
| Color | Blue |
| Forward Current | 1A |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 4.61mm |
| Lens Style | Round |
| Luminous Flux | 48lm |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LUXEON Rebel |
| Viewing Angle | 120° |
| Wavelength | 470nm |
| Width | 3.17mm |
| RoHS | Compliant |
Download the complete datasheet for Philips LXML-PB01-0023 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.