Single color blue LED emitter, surface mount (SMD/SMT) in a 4532 metric / 1812 imperial case. Features a 125° viewing angle, dome lens style, and 470nm wavelength. Operates with a 350mA forward current, delivering 41 lumens luminous flux at 25°C. Maximum operating temperature is 135°C, with a thermal resistance of 10°C/W. Lead-free and RoHS compliant.
Sign in to ask questions about the Philips LXML-PB01-0040 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips LXML-PB01-0040 technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | SMD/SMT |
| Color | Blue |
| Forward Current | 350mA |
| Height | 2.1mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Length | 4.91mm |
| Lens Color | Blue |
| Lens Style | Dome, Circular, Round |
| Luminous Flux | 41lm |
| Max Current Rating | 1A |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LUXEON Rebel Color |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 10°C/W |
| Viewing Angle | 125° |
| Wavelength | 470nm |
| Width | 3.17mm |
| RoHS | Compliant |
Download the complete datasheet for Philips LXML-PB01-0040 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
