
High-power blue LED emitter, surface mount (SMD/SMT) in a 4532 (1812) case code. Features a round, blue dome lens and a 125° viewing angle. Operates with a forward current of 1A, delivering 58 lumens at 470nm wavelength. Maximum operating temperature is 135°C, with a thermal resistance of 10°C/W. Packaged in tape and reel for efficient assembly.
Philips LXML-PB02 technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | SMD/SMT |
| Color | Blue |
| Forward Current | 1A |
| Height | 2.1mm |
| Illumination Color | Blue |
| Length | 4.91mm |
| Lens Color | Blue |
| Lens Style | Dome, Round |
| Luminous Flux | 58lm |
| Max Current Rating | 1A |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LUXEON Rebel Color ES |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 10°C/W |
| Viewing Angle | 125° |
| Wavelength | 470nm |
| Width | 3.17mm |
| RoHS | Compliant |
No datasheet is available for this part.
