Sign in to ask questions about the Philips LXML-PD01-0040 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips LXML-PD01-0040 technical specifications.
| Color | Red |
| Forward Current | 700mA |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 4.61mm |
| Lens Style | Round |
| Luminous Flux | 40lm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LUXEON Rebel |
| Viewing Angle | 125° |
| Wavelength | 645nm |
| Width | 3.17mm |
| RoHS | Compliant |
Download the complete datasheet for Philips LXML-PD01-0040 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.