
The LXML-PH01-0050 LED emitter from Philips features a 620nm wavelength and 50lm luminous flux. It has a 120° viewing angle and can handle a maximum forward current of 700mA. The device is designed for surface mount applications and has a maximum operating temperature of 120°C. It is compliant with RoHS regulations and is packaged in cut tape.
Philips LXML-PH01-0050 technical specifications.
| Package/Case | 125 |
| Color | Red, Orange |
| Forward Current | 700mA |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 4.61mm |
| Luminous Flux | 50lm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LUXEON Rebel |
| Viewing Angle | 120° |
| Wavelength | 620nm |
| Width | 3.17mm |
| RoHS | Compliant |
Download the complete datasheet for Philips LXML-PH01-0050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.