
Orange LED emitter in SMD/SMT package, featuring a 125° viewing angle and 590nm wavelength. Delivers 40 lumens luminous flux at 350mA forward current, with a maximum operating current of 700mA. Operates across a -40°C to 120°C temperature range, with a thermal resistance of 12°C/W. This lead-free, RoHS compliant component is surface mountable and supplied on tape and reel.
Philips LXML-PL01-0040 technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Forward Current | 350mA |
| Height | 2.1mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 4.61mm |
| Lens Color | Orange |
| Lens Style | Circular, Round |
| Luminous Flux | 40lm |
| Max Current Rating | 700mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LUXEON Rebel Color |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 12°C/W |
| Viewing Angle | 125° |
| Wavelength | 590nm |
| Width | 3.17mm |
| RoHS | Compliant |
Download the complete datasheet for Philips LXML-PL01-0040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
