
Surface mountable, single-color orange LED emitter featuring a 125° viewing angle and a dome, circular lens style. This component operates with a 350mA forward current, delivering 54 lumens of illumination at 25°C. It boasts a maximum operating temperature of 120°C and a thermal resistance of 12°C/W, housed in a 4.91mm x 3.17mm x 2.1mm SMD/SMT package. The lead-free, RoHS compliant emitter is supplied on tape and reel.
Philips LXML-PL01-0050 technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | SMD/SMT |
| Color | Orange |
| Forward Current | 350mA |
| Height | 2.1mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 4.91mm |
| Lens Color | Orange |
| Lens Style | Dome, Circular, Round |
| Luminous Flux | 54lm |
| Max Current Rating | 700mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LUXEON Rebel Color |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 12°C/W |
| Viewing Angle | 125° |
| Wavelength | 590nm |
| Width | 3.17mm |
| RoHS | Compliant |
No datasheet is available for this part.
