High brightness green LED emitter, LUXEON Rebel Color series, featuring a 530nm wavelength and 125° viewing angle. This surface mount device (SMD/SMT) in a 4532 metric / 1812 imperial case code offers a maximum forward current of 1A and a typical luminous flux of 95lm at 350mA. Operating across a temperature range of -40°C to 135°C, it boasts a low thermal resistance of 10°C/W. The green dome lens style and lead-free, RoHS-compliant construction make it suitable for various general illumination applications.
Philips LXML-PM01-0090 technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | SMD/SMT |
| Color | Green |
| Forward Current | 350mA |
| Height | 2.1mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 4.91mm |
| Lens Color | Green |
| Lens Style | Dome, Round, Circular |
| Luminous Flux | 95lm |
| Max Current Rating | 1A |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LUXEON Rebel Color |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 10°C/W |
| Viewing Angle | 125° |
| Wavelength | 530nm |
| Width | 3.17mm |
| RoHS | Compliant |
Download the complete datasheet for Philips LXML-PM01-0090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.