Power LED; LED Color: Royal Blue; Viewing Angle: 140°; Forward Current: 1000mA; Forward Voltage: 3.15V; Color: ;...
Checking distributor stock and pricing after the page loads.
Philips LXML-PR01-0175 technical specifications.
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| RoHS | Compliant |
No datasheet is available for this part.