Power LED; LED Color: Royal Blue; Viewing Angle: 140°; Forward Current: 1000mA; Forward Voltage: 3.15V; Color: ;...
Checking distributor stock and pricing after the page loads.
Philips LXML-PR01-0225 technical specifications.
| Color | Blue |
| Forward Current | 350mA |
| Lead Free | Lead Free |
| Luminous Flux | 225lm |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LUXEON Rebel |
| Viewing Angle | 120° |
| Wavelength | 460nm |
| Width | 3.17mm |
| RoHS | Compliant |
No datasheet is available for this part.