Led, Luxeon Rebel, R.blue, 525MW
Checking distributor stock and pricing after the page loads.
Philips LXML-PR01-0275 technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 350mA |
| Height | 2.1mm |
| Illumination Color | Blue |
| Length | 4.91mm |
| Lens Color | Clear |
| Lens Style | Dome |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 175mW |
| RoHS Compliant | Yes |
| Series | LUXEON Rebel Color |
| Viewing Angle | 125° |
| Wavelength | 447.5nm |
| Width | 3.17mm |
| RoHS | Compliant |
No datasheet is available for this part.