
Surface mountable blue LED emitter with a 125° viewing angle, designed for general illumination. Features a 447.5nm wavelength and a forward current of 350mA, with a maximum rating of 1A. Housed in a 1812 (4532) SMD/SMT package, this RoHS compliant component operates between -40°C and 135°C. The dome, circular lens style and 3V forward voltage make it suitable for various lighting applications.
Philips LXML-PR01-0500 technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | SMD/SMT |
| Color | Blue |
| Forward Current | 350mA |
| Height | 2.1mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Length | 4.91mm |
| Lens Color | Blue |
| Lens Style | Dome, Circular, Round |
| Max Current Rating | 1A |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LUXEON Rebel Color |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 10°C/W |
| Viewing Angle | 125° |
| Voltage | 3V |
| Wavelength | 447.5nm |
| Width | 3.17mm |
| RoHS | Compliant |
Download the complete datasheet for Philips LXML-PR01-0500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
