The Luxeon Rebel Single LED from Philips is a surface-mount device with a maximum operating temperature of 135°C and a minimum operating temperature of -40°C. It features a forward current of 1A and a viewing angle of 125°. The LED is packaged in a SMD/SMT package and is compliant with RoHS regulations. It is available in a blue color with a circular, round, dome lens style.
Sign in to ask questions about the Philips LXML-PR02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips LXML-PR02 technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Lens Color | Blue |
| Lens Style | Circular, Round, Dome |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LUXEON Rebel |
| Viewing Angle | 125° |
| Wavelength | 447.5nm |
| RoHS | Compliant |
Download the complete datasheet for Philips LXML-PR02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.