The LXML-PR02-A900 is a surface mount LED from Philips, featuring a 448nm wavelength and 125° viewing angle. It can handle a maximum current rating of 1A and operates within a temperature range of -40°C to 135°C. The LED is lead free and RoHS compliant, packaged in a tape and reel format with 1000 units per reel.
Sign in to ask questions about the Philips LXML-PR02-A900 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips LXML-PR02-A900 technical specifications.
| Package/Case | 1812 |
| Color | Blue |
| Forward Current | 700mA |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LUXEON Rebel Color ES |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 6°C/W |
| Viewing Angle | 125° |
| Wavelength | 448nm |
| RoHS | Compliant |
Download the complete datasheet for Philips LXML-PR02-A900 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.